Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3478MM/NOPB

2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3478MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Future Electronics

Upverter

element14

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments LM3478MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM25085MYE/NOPB
PFET BUCK SWITCHING CONTROLLER MSOP-8; S; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM25085AMME/NOPB
Buck No Up~1MHz Transistor Driver 1 42V 900mV 42V 4.5V VSSOP-8 SMD, Adhesive Mount 950μm H
Texas InstrumentsLM34922MY/NOPB
6-28V, 2A Constant On-Time Non-Synchronous Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3478MM/NOPB provided by its distributors.

2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-VSSOP -40 to 125
DC DC Cntrlr Single-OUT Step Up 2.97V to 40V Input 8-Pin MSOP T/R
Excalibur JFET-Input High-Output-Drive uPower Quad Operational Amplifier 14-SOIC
HIGH-EFFICIENCY LOW-SIDE N-CHANNEL CONTROLLER FOR SWITCHING REGULATOR Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO8
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:40V; No. of Pins:8; Control Mode:Current; Duty Cycle Max:100%; Features:High Efficiency; Input Voltage Primary Min:2.95V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, CONTROLLER, PWM, SMD; Driver Configuration: Low Side; Peak Output Current: -; Supply Voltage Min: 2.97V; Supply Voltage Max: 40V; Driver Case Style: VSSOP; No. of Pins: 8Pins; Input Delay: 4ms; Output Delay: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Device Type: MOSFET Driver; Frequency: 400kHz; Operating Temperature Range: -40°C to +125°C; Output Current: 200mA; Output Voltage: 7.2V; Output Voltage Max: 5V; Supply Voltage Range: 2.97V to 40V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3478MM/NOPB .
  • LM3478MM/NOPB.
  • LM3478MMNOPB