Texas Instruments LM2660MM/NOPB

100mA switched capacitor voltage converter 8-VSSOP -40 to 85
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2660MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
-56.03%

CAD Models

Download Texas Instruments LM2660MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2660MM/NOPB.

Related Parts

Texas InstrumentsLM2660MM
Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin VSSOP T/R / IC REG SWITCHD CAP INV 8VSSOP
Texas InstrumentsLM2735XMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2735YMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM2660MM/NOPB provided by its distributors.

100mA switched capacitor voltage converter 8-VSSOP -40 to 85
Switched Capacitor Converter, 0.1A, 40kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump No 5kHz, 40kHz Fixed 1 -1.5V~-5.5V -Vin, 2Vin, Vin/2V 5.5V 1.5V VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
DC-DC CHARGE PUMP, DOUBLER/INV, VSSOP-8; Type de sortie: Ajustable; Tension, entrée min.: 1.5V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: VSSOP; Nombre de broches: 8Broche(s); Courant, sortie: 100mA; Tensi
Dc-Dc Charge Pump, Doubler/Inv, Vssop-8; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Vssop; No. Of Pins:8Pins; Output Current:100Ma; Fixed Output Voltage Nom.:-; Adjustable Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM2660MM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2660MM/NOPB .
  • LM2660MMNOPB