Texas Instruments LM2788MM-1.8/NOPB

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 120mA 3mm
$ 0.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2788MM-1.8/NOPB.

Arrow Electronics

Datasheet16 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2788MM-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 1.413
Stock
92,804
174,955
Authorized Distributors
2
2
Case/Package
MSOP
MSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
500 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsLM2622MM-ADJ/NOPB
600kHz/1.3MHz Step-up PWM DC/DC Converter 8-VSSOP -40 to 125
Texas InstrumentsLM3354MM-3.3/NOPB
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM7705MME/NOPB
IC REG SWITCHED CAP INV 8VSSOP / Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Switching Regulator, Voltage-mode, 1440kHz Switching Freq-Max, PDSO8
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM2788MM-1.8/NOPB provided by its distributors.

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 120mA 3mm
Conv DC-DC 2.6V to 5.5V Step Down Single-Out 1.8V 0.12A 8-Pin VSSOP T/R
IC REG SWITCHD CAP 1.8V 8VSSOP
IC REG CHARGE PUMP 1.8V 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2788MM-1.8NOPB
  • LM2788MM1.8/NOPB