Murata LQW18AN5N6D10D

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 38Q-Factor 900mA 45mOhm DCR 0603 Paper T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN5N6D10D.

_legacy Avnet

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Geoflip

Ciiva

Arrow.cn

HQonline

Inventory History

3 month trend:
-12.80%

CAD Models

Download Murata LQW18AN5N6D10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.087
Stock
159,671
23,700
Authorized Distributors
6
5
Inductance
5.6 nH
5.6 nH
Tolerance
8.9286 %
8.9286 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0056uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0056uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0056uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN5N6D10D provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 38Q-Factor 900mA 45mOhm DCR 0603 Paper T/R
Wirewound Inductor, 5.6 nH, 0.045 ohm, 10 GHz, 900 mA, 0603 [1608 Metric], LQW18AN_10 Series
General Purpose Inductor, 0.0056uH, 8.9286%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 5.6nH ±0.5nH 900mA 45mΩ 10GHz 38@250MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN5N6D10D.