TDK MHQ1005P5N6ST000

General Purpose Inductor, 0.0056uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P5N6ST000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
+26.49%

CAD Models

Download TDK MHQ1005P5N6ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.058
$ 0.058
Stock
154,615
70,683
70,683
Authorized Distributors
5
4
4
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
0.05 %
5.3571 %
5.3571 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
130 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 38Q-Factor 900mA 45mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0056uH, 8.929%, 1 Element, Ferrite-Core, SMD, 1608
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 5.6Nh, 4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S5N6STD25

Descriptions

Descriptions of TDK MHQ1005P5N6ST000 provided by its distributors.

General Purpose Inductor, 0.0056uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 23Q-Factor Ceramic 0.8A 0.13Ohm DCR 0402 T/R
100MHz 4.5GHz 800mA 23@250MHz 5.6nH 130m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*600¦Ìm
MHQ-P 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 5.6nH
FIXED IND 5.6NH 800MA 130MOHM SM
SMD / SMT Inductors (Coils), L=5.6nH, L x W x T :
FIXED IND 5.6NH 800MA 130 MOHM
800mA 5.6nH 100m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P5N6ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos