Murata LQW15AN5N1C10D

Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N1C10D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Farnell

_legacy Avnet

Inventory History

3 month trend:
-1.20%

CAD Models

Download Murata LQW15AN5N1C10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.07
$ 0.07
Stock
223,026
119,436
119,436
Authorized Distributors
4
3
3
Inductance
5.1 nH
5.1 nH
5.1 nH
Tolerance
3.92 %
0.04 %
0.04 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
51 mΩ
120 mΩ
120 mΩ
Q Factor
30
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 38Q-Factor 900mA 45mOhm DCR 0603 Paper T/R
Ind Chip Wirewound 4.7nH 5% 100MHz 30Q-Factor Ceramic 1A 1210 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.06Ohm DCR 0805 T/R
Ind Chip Wirewound 4.7nH 5% 250MHz 25Q-Factor Ceramic 800mA 0603 T/R

Descriptions

Descriptions of Murata LQW15AN5N1C10D provided by its distributors.

Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
5.1 nH Unshielded Wirewound Inductor 800 mA 51mOhm Max 0402 (1005 Metric)
Fixed Inductor 0402 5.1nH ±0.2nH 800mA 51mΩ 8GHz 30@250MHz
General Purpose Inductor, 0.0051uH, 3.9216%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH