TDK MHQ1005P5N6BT000

General Purpose Inductor, 0.0056uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P5N6BT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
+45.32%

CAD Models

Download TDK MHQ1005P5N6BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.111
$ 0.111
Stock
440,822
76,525
76,525
Authorized Distributors
6
6
6
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
0.02 %
1.7857 %
1.7857 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
130 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 38Q-Factor 900mA 45mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0056uH, 8.929%, 1 Element, Ferrite-Core, SMD, 1608
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 5.6Nh, 4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S5N6STD25

Descriptions

Descriptions of TDK MHQ1005P5N6BT000 provided by its distributors.

General Purpose Inductor, 0.0056uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 4.5GHz 130mOhm Max 5.6nH
Inductor, 5.6Nh, 4.5Ghz, 0402 Rohs Compliant: Yes |Tdk MHQ1005P5N6BT000
FIXED IND 5.6NH 800MA 130MOHM SM / 5.6 nH Unshielded Multilayer Inductor 800 mA 130mOhm Max 0402 (1005 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.0056uH 0.1nH 100MHz 23Q-Factor Ceramic 0.8A 0.13Ohm DCR 0402 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos