Murata LQW15AN5N6D10D

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N6D10D.

element14 APAC

Datasheet10 pages9 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-6.36%

CAD Models

Download Murata LQW15AN5N6D10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.083
Stock
251,768
19,400
Authorized Distributors
6
5
Inductance
5.6 nH
5.6 nH
Tolerance
8.9286 %
8.9286 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
51 mΩ
51 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.29Ohm DCR 0603 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
TAIYO YUDENHK10055N6J-T
Ind High Frequency Chip Multi-Layer 5.6nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0503

Descriptions

Descriptions of Murata LQW15AN5N6D10D provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Wirewound Inductor, 5.6 nH, 0.051 ohm, 8 GHz, 800 mA, 0402 [1005 Metric], LQW15AN_10 Series
FIXED IND 5.6NH 800MA 51MOHM SMD / 5.6 nH Unshielded Wirewound Inductor 800 mA 51mOhm Max 0402 (1005 Metric)
LQW Series 0402 5.6 nH ±0.5 nH 800 mA Wirewound Unshielded RF Inductor
General Purpose Inductor, 0.0056uH, 8.9286%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 5.6Nh, 0.8A, 0402, Unshielded; Inductance:5.6Nh; Product Range:Lqw15An_10 Series; Dc Current Rating:800Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.051Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN5N6D10D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN5N6D10D.