Murata LQW15AN5N6C10D

Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N6C10D.

Newark

Datasheet3 pages4 years ago

_legacy Avnet

element14 APAC

Geoflip

Ciiva

Inventory History

3 month trend:
+35.00%

CAD Models

Download Murata LQW15AN5N6C10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.067
$ 0.067
Stock
2,781,111
212,378
212,378
Authorized Distributors
6
6
6
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
3.57 %
0.04 %
0.04 %
Current Rating
800 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
51 mΩ
130 mΩ
130 mΩ
Q Factor
30
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 38Q-Factor 900mA 45mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0056uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 5.6Nh, 4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S5N6STD25

Descriptions

Descriptions of Murata LQW15AN5N6C10D provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Wirewound Inductor, 5.6 nH, 0.051 ohm, 8 GHz, 800 mA, 0402 [1005 Metric], LQW15AN_10 Series
LQW15 Series 0402 5.6 nH ±0.2 nH 800mA 51 mOhm SMT Unshielded Wirewound Inductor
General Purpose Inductor, 0.0056uH, 3.5714%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 51mΩ 5.6nH ±0.2nH 800mA 8GHz 0.50mm 1.00 x 0.60mm 0402
INDUCTOR, 0402 CASE; Inductance: 5.6nH; Product Range: -; DC Current Rating: 800mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.051ohm; Inductance Tolerance: ± 0.2nH; Self Resonant Frequency Min: 8GHz; SVHC: No SVHC (07-Jul-2017); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN5N6C10D.