Murata LQW18AN5N6D00D

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN5N6D00D.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-18.80%

CAD Models

Download Murata LQW18AN5N6D00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.077
Stock
391,994
5,378
Authorized Distributors
6
5
Inductance
5.6 nH
5.6 nH
Tolerance
8.9286 %
8.9286 %
Current Rating
750 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0056uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0056uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0056uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQW18AN5N6D00D provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
LQW18 Series 0603 5.6 nH ±0.5 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor
General Purpose Inductor, 0.0056uH, 8.9286%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Chip Inductor, 5.6Nh, 750Ma, 2%, 6000Mhz; Inductance:5.6Nh; Dc Resistance Max:0.082Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:750Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Lqw18An_00 Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN5N6D00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN5N6D00D.