Murata GRM2195C2A122JA01D

GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2195C2A122JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Arrow Electronics

DigiKey

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM2195C2A122JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.059
Stock
68,609
76,442
Authorized Distributors
6
5
Capacitance
1.2 nF
1.2 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

GRM Series 0805 1200 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
Mlcc,0805,np0,100V,1.2Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012NP02A122J060AA
CAP CER 1200PF 50V C0G/NP0 0805 / 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
50V 1.2nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C122J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1200Pf C0G 0805 5%
0805 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM2195C2A122JA01D provided by its distributors.

GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 1200pF
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2012M/0805
CAP CER 1200PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH