| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM2195C1H122JA01DCT-ND | 6,194 | 1 | Cut Tape | ||||||||
| Avnet | GRM2195C1H122JA01D | 0 | 4K | 20h | ||||||||
| TTI Europe | GRM2195C1H122JA01D | 0 | 20K | Tape & Reel | 21h | |||||||
| TTI Asia | GRM2195C1H122JA01D | Contact | 9h | |||||||||
| Win Source | WS-GRM2195C1H122JA01D | 20 | 3850 | 18h |
Download Murata GRM2195C1H122JA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM2195C1H122JA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: