Yageo Group C0805C122J5GACTU

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1200Pf C0G 0805 5%
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C122J5GACTU.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-21.61%

CAD Models

Download Yageo Group C0805C122J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

0805 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1200PF 50V C0G/NP0 0805 / 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
50V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.2nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group C0805C122J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1200Pf C0G 0805 5%
Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, C0G (NP0), 0805
Cap Ceramic 0.0012uF 50V C0G 5% SMD 0805 125C Plastic T/R
Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805
CERAMIC CAPACITOR 1200PF 50V, C0G, 0805
CAPACITOR;CERAMIC;CAP 1200 PF;TOL 5%;VOL-RTG 50 V;SMT;CASE 0805;COG;TR
Ceramic Capacitor 1.2nF, 50VDC, 0805, ±5 %
Ceramic Capacitor 1200Pf 50V, C0G, 0805; Capacitance:1200Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Qualification:-Rohs Compliant: Yes |Kemet C0805C122J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C122J5GAC7800
  • C0805C122J5GACTU.