Yageo Group CC0805JRNPO0BN122

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO0BN122.

IHS

Datasheet23 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CC0805JRNPO0BN122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.026
Stock
66,112
58,296
Authorized Distributors
6
6
Capacitance
1.2 nF
1.2 nF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C122J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1200Pf C0G 0805 5%
0805 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor
50V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C122JAT2A
Cap Ceramic 0.0012uF 50V X7R 5% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group CC0805JRNPO0BN122 provided by its distributors.

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR CC 100V 1200pF ±5% C0G NP0
CAP CER 1200PF 100V C0G/NPO 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.