TDK C2012NP02A122J060AA

Mlcc, 0805, np0, 100V, 1.2Nf, 0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012NP02A122J060AA
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012NP02A122J060AA.

IHS

Datasheet16 pages4 years ago

TDK

Inventory History

3 month trend:
-43.56%

CAD Models

Download TDK C2012NP02A122J060AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.047
Stock
45,547
73,713
Authorized Distributors
5
6
Capacitance
1.2 nF
1.2 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
GRM Series 0805 1200 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
0805 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1300 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK C2012NP02A122J060AA provided by its distributors.

Mlcc,0805,np0,100V,1.2Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012NP02A122J060AA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=1.2nF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 122, TOL: +/-5%, THICKNESS: 0.60 ± 0.15

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos