Murata GRM2165C2A122JA01D

GRM Series 0805 1200 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C2A122JA01D.

Future Electronics

Datasheet4 pages5 years ago
Datasheet206 pages9 years ago

Newark

TME

Ciiva

Inventory History

3 month trend:
+404%

CAD Models

Download Murata GRM2165C2A122JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.021
$ 0.021
Stock
211,174
98,887
98,887
Authorized Distributors
6
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
Mlcc,0805,np0,100V,1.2Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012NP02A122J060AA
0805 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of Murata GRM2165C2A122JA01D provided by its distributors.

GRM Series 0805 1200 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 1200pF
Cap Ceramic 0.0012uF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2012M/0805
Cap, 1200Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM2165C2A122JA01D
CAP CER 1200PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH