Murata BLM21BB050SN1D

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 1A 20mOhm DCR 0805 Paper T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BB050SN1D.

Upverter

Datasheet223 pages13 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+61.70%

CAD Models

Download Murata BLM21BB050SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
474,634
234,945
Authorized Distributors
6
6
Impedance
5 Ω
5 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
500 mA
DC Resistance (DCR)
20 mΩ
20 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 700mA 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 80mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 2Ohm 100MHz 0.7A 0.05Ohm DCR 0603 T/R
Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200
FERRITE BEAD (CHIP BEAD), 2 X 1.25 X 1.25MM (0805), 1.25OHM IMPEDANCE AT 100 MHZ

Descriptions

Descriptions of Murata BLM21BB050SN1D provided by its distributors.

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 1A 20mOhm DCR 0805 Paper T/R
BLM Series 0805 5 Ohm 1000 mA 0.02 DCR Surface Mount Ferrite Bead
Ind Chip Bead 5Ohm 25% 100MHz Ferrite 500mA 0805 Paper T/R
Avnet Japan
MURATA - BLM21BB050SN1D - Ferrite Bead, 0805 [2012 Metric], 5 ohm, 1 A, BLM21B Series, 0.02 ohm, ± 25%
SMD EMI Filters/Chip Ferrite Beads 0805 5 OHM
Ferrite Bead, 0.02Ohm, 1A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:5Ohm; Dc Current Rating:1A; Product Range:Emifil Blm21Bb Series; Dc Resistance Max:0.02Ohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21BB050SN1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BB050SN1D.