What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM18BA050SN1D

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 200mOhm DCR 0603 Paper T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA050SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+10.92%

CAD Models

Download Murata BLM18BA050SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.032
Stock
453,810
1,131,428
Authorized Distributors
6
5
Impedance
5 Ω
5 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 80mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 700mA 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 2Ohm 100MHz 0.7A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 1A 20mOhm DCR 0805 Paper T/R
Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200

Descriptions

Descriptions of Murata BLM18BA050SN1D provided by its distributors.

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 200mOhm DCR 0603 Paper T/R
BLM Series 0603 5 Ohm 500 mA 0.2 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 5 OHM HIGH SPEED SIG
FERRITE BEAD, 5 OHM, 500MA, 0603
FERRITE BEAD, 5 OHM, 500MA, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 5ohm; DC Current Rating: 500mA; Product Range: -; DC Resistance Max: 0.2ohm; Impedance Tolerance: ± 25%; Automotive Qualification St

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BA050SN1D.