What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1608D050CTA00

Ferrite Beads Multi-Layer 5Ohm 2Ohm 100MHz 0.7A 0.05Ohm DCR 0603 T/R

$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608D050CTA00.

IHS

Datasheet9 pages6 years ago

Inventory History

3 month trend:
-6.19%

CAD Models

Download TDK MMZ1608D050CTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
$ 0.031
Stock
291,777
1,885,261
1,885,261
Authorized Distributors
6
6
6
Impedance
5 Ω
5 Ω
5 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
700 mA
700 mA
700 mA
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 700mA 50mOhm DCR 0603 Paper T/R
Ind Chip Bead Shielded Multi-Layer 5Ohm 25% 100MHz Ferrite 500mA 0402 T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 80mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1608D050CTA00 provided by its distributors.

Ferrite Beads Multi-Layer 5Ohm 2Ohm 100MHz 0.7A 0.05Ohm DCR 0603 T/R
50m惟 卤25% 5惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 5 OHM, 0.7A, 0603;
Chip Beads, |Z|=5Ω at 100MHz, L x W x T :
700mA 5Ω@100MHz 50mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos