
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | LF0805A252R-10 | 174,000 | 3K | Tape & Reel | ||||||||
| Heilind Americas | LF0805A252R-10 | 42,750 | 14h | |||||||||
| Interstate Connecting Components | LF0805A252R-10 | 12,750 | 12h | |||||||||
| Avnet | LF0805A252R-10 | 9,000 | 3K | 4d | ||||||||
| DigiKey | 240-2563-1-ND | 202,901 | 1 | Cut Tape |
Download Laird LF0805A252R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Laird LF0805A252R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: