Murata BLM21BB050SH1D

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 0.5A 0.07Ohm DCR 0805 Automotive T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BB050SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

TME

Inventory History

3 month trend:
-6.11%

CAD Models

Download Murata BLM21BB050SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.054
Stock
235,322
473,206
Authorized Distributors
6
6
Impedance
5 Ω
5 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
1 A
DC Resistance (DCR)
20 mΩ
20 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Chip 60Ohm 25% 100MHz 1.5A 0.05Ohm DCR 1210 T/R
Inductor Bead 125Ohm 25% 100MHz Ferrite 1.5A 1812 T/R
TAIYO YUDENLBR2518T2R2M
Inductor General PurposeChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.48A 0.091Ohm DCR 1007 T/R
TAIYO YUDENLB2518T1R5M
Inductor General Purpose Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.405A 0.091Ohm DCR 1007 T/R
TAIYO YUDENLB3218T1R5M
Inductor General Purpose Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.86A 0.091Ohm DCR 1207 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R

Descriptions

Descriptions of Murata BLM21BB050SH1D provided by its distributors.

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 0.5A 0.07Ohm DCR 0805 Automotive T/R
EMI Filter Beads, Chips & Arrays 0805 5ohms HiSpeed Signal Line Tape
FERRITE CHIP 5 OHM 0805 / 5 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric)
FERRITE BEAD, AEC-Q200, 0805, 1A;
500mA 5¦¸@100MHz 70m¦¸ 0805 2mm*1.25mm*1.45mm
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH