Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1608D050CTD25

Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608D050CTD25.

IHS

Datasheet9 pages7 years ago

TDK

Inventory History

3 month trend:
+101%

CAD Models

Download TDK MMZ1608D050CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.031
$ 0.031
Stock
129,532
1,975,825
1,975,825
Authorized Distributors
3
6
6
Impedance
5 Ω
5 Ω
5 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
700 mA
700 mA
700 mA
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 700mA 50mOhm DCR 0603 Paper T/R
Ind Chip Bead Shielded Multi-Layer 5Ohm 25% 100MHz Ferrite 500mA 0402 T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 500mA 80mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 1A 20mOhm DCR 0805 Paper T/R

Descriptions

Descriptions of TDK MMZ1608D050CTD25 provided by its distributors.

Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200
FERRITE BEAD, 5 OHM, 0.7A, 0603;
Chip Beads, |Z|=5Ω at 100MHz, L x W x T :
700mA 5Ω@100MHz 50mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos