Multicomp MCRH10V227M6.3X11

Cap Aluminum 220uF 10V 20% Aluminum Cylindrical Can 2.5mm 175mA 500 hr 105°C
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH10V227M6.3X11.

IHS

Datasheet4 pages6 years ago
Datasheet7 pages22 years ago

Farnell

Newark

element14

element14 APAC

Inventory History

3 month trend:
-31.12%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.31
$ 0.31
Stock
10,639
161,809
161,809
Authorized Distributors
3
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
4000 hours
4000 hours
Ripple Current
171 mA
175 mA
175 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-0JM221
Panasonic ECA0JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM221B
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 5mm 240mA 2000h 85C Ammo Pack
PanasonicECA-0JM221I
Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 240mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF 卤20% 0.197Dia 5.00mm
NIC ComponentsNRWS221M16V6.3X11F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.55 Ohm 240mA 1000h 105C Bulk
NIC ComponentsNRWS221M6.3V5X11F
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 1.4 Ohm 160mA 1000h 105C Bulk

Descriptions

Descriptions of Multicomp MCRH10V227M6.3X11 provided by its distributors.

Cap Aluminum 220uF 10V 20% Aluminum Cylindrical Can 2.5mm 175mA 500 hr 105°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 175mA 2000h 105°C
Aluminum Electrolytic Capacitor 220Uf, 10V, 20%, Radial; Rango De Producto:Serie Mcrh; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Multicomp Pro MCRH10V227M6.3X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]