Panasonic ECA-0JM221I

Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 240mA 2000h 85°C Ammo Pack
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JM221I.

IHS

Datasheet12 pages8 years ago

Panasonic

JRH Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-4.91%

CAD Models

Download Panasonic ECA-0JM221I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
$ 0.062
Stock
95,070
127,689
127,689
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVR0J221MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 6.3V 20%, RADIAL 5X11 LS 5 MM
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 5mm 200mA 2000h 85C Ammo
220uF 6.3V 卤20% 300mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA0JAM221X
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85C Bulk
PanasonicECA-0JHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA-0JM221I provided by its distributors.

Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 240mA 2000h 85°C Ammo Pack
Panasonic ECA0JM221I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 6.3V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JM221I
  • ECA0JM221I.