Rubycon 10YXF220MEFC6.3X11

YXF Series 10 V 220 µF 6.3x11 mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXF220MEFC6.3X11.

IHS

Datasheet2 pages4 years ago

Master Electronics

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-90.51%

CAD Models

Download Rubycon 10YXF220MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.133
$ 0.133
Stock
88,417
30,917
30,917
Authorized Distributors
4
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
870 mΩ
870 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
175 mA
340 mA
340 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220uF 10V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 10YXF220MEFC6.3X11 provided by its distributors.

YXF Series 10 V 220 µF 6.3x11 mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
220uF 10V ±20% 250mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 220µF ±20% Ф6.30 x 11.00mm 10V 400mΩ 250mA 4000Hrs@105℃
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 250mA 4000h 105°C Bulk
CAP ALUM 220UF 20% 10V RADIAL / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: YXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXF220MEFC 6.3X11