Multicomp MCMHR6V3226M4X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR6V3226M4X7.

IHS

Datasheet3 pages15 years ago

Newark

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.068
Stock
42,026
26,210
Authorized Distributors
1
2
Capacitance
22 µF
22 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
-
34 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRWA220M50V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF 50V
NIC ComponentsNRWS220M63V5X11F
Aluminum Electrolytic Cap 22uF 63V 20% 1000 hours 105C Radial leads AEC-Q200
NIC ComponentsNRE-SX220M25V5X7F
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 0.49 Ohm 160mA 1000h 105C Bulk
PanasonicECA1HHG220
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 65mA 1000 hr 105C Bulk
PanasonicEEUFC1V220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicECEA1HKA220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Multicomp MCMHR6V3226M4X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF
Cap Aluminum 22uF 6.3V ±20% Cylindrical Can 1.5mm 1000 hr 105°C
Avnet Japan
22¦ÌF 6.3V ¡À20% 1.5mm 1000h 4mm*7mm*7mm
CAP, 22µF, 6.3V, 20%; Capacitance:22µF; Voltage Rating:6.3V; Product Range:MCMHR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]