Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1HKA220

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 22muF ±20% 0.248Dia 6.30mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1HKA220.

IHS

Datasheet9 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+9.59%

CAD Models

Download Panasonic ECEA1HKA220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECE-A1VKA220
Cap Aluminum 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Bulk
PanasonicEEAGA1V220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 22muF ±20% 0.248Dia 6.30mm
22uF 50V ±20% 60mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVZ1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1J220MDD1TD
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2.5mm 71mA 1000h 105C Ammo

Descriptions

Descriptions of Panasonic ECEA1HKA220 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 22muF ±20% 0.248Dia 6.30mm
Panasonic ECEA1HKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 22uF 50VDC 20% 6.3 X 7mm RDL 2.5mm 60mA 1000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 50V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,6.3X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 50V, -40 to 85¡C
Panasonic SCT
ECE-KA Series 50 V 22 uF Ø 6.3 x 7 mm LS=2.5 mm 85 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 20%, 50V, Radial; Capacitance:22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Panasonic ECE-A1HKA220.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1HKA220
  • ECE-A1HKA220.