Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HHG220

Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 65mA 1000 hr 105C Bulk
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG220.

Future Electronics

Datasheet5 pages9 years ago

Farnell

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-12.79%

CAD Models

Download Panasonic ECA1HHG220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1JHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HHG220I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 22muF ±20% 0.197Dia 5.00mm
PanasonicECA1JHG220B
Panasonic ECA1JHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG500ELL220ME11D
Capacitor Aluminum 22uF 50VDC 20% 5 X 11mm RDL 2mm 65mA 1000 hr Bulk
KYOCERA AVXUVZ1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20%( 5 X 11mm) Radial 2mm 71mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECA1HHG220 provided by its distributors.

Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 65mA 1000 hr 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 22muF ±20% 0.197Dia 5.00mm
Panasonic ECA1HHG220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAP,ELECTROLYTIC,22UF,20%,50V, RADIAL,11X5MM,ALUMINUM,
CAP ALUM 22UF 20% 50V RADIAL / 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
22uF 50V ±20% 65mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic ECA-1HHG220 Electrolytic capacitor Radial 22µF 50V 20% Ø5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Electrolytic capacitor THT; 22uF; 50V; 105st.C; 5x11 r2mm; 1000h
Aluminium electrolytic capacitor radial 22uF 50VDC
Aluminum Electrolytic Capacitors, 22uF, 50V, -55 to 105¡C
Panasonic SCT
CAPACITOR, 22UF, 50V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:65mA; External Length / Height:11mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HHG220
  • ECA-1HHG220
  • ECA-1HHG220.
  • ECA1HHG220.