NIC Components NRWA220M50V5X11F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF 50V
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA220M50V5X11F.

IHS

Datasheet3 pages5 years ago

Future Electronics

NIC Components

Alternate Parts

Price @ 1000
$ 0.046
$ 0.081
$ 0.081
Stock
1,973
242,494
242,494
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
57 mA
65 mA
65 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUST1V220MDD
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 57mA 1000h 105C Automotive Bulk
NIC ComponentsNRWA220M63V6.3X11F
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 6.8 Ohm 69mA 1000h 105C Bulk
PanasonicECA1HHG220
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 65mA 1000 hr 105C Bulk
PanasonicECA-1JHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 22muF ±20% 0.197Dia 5.00mm
PanasonicECEA1HKA220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 22muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of NIC Components NRWA220M50V5X11F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF 50V
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 7.5 Ohm 57mA 1000h 105C Bulk
NRWA Series 22 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRWA220M50V 5X11F