Panasonic EEUFC1V220

Panasonic EEUFC1V220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V220.

Future Electronics

Datasheet10 pages10 years ago
Datasheet10 pages18 years ago

Electro Sonic

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.88%

CAD Models

Download Panasonic EEUFC1V220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUVZ1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1E220MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V, VZ SERIES 1000H 5 (DIA.) X 11MM
PanasonicEEE-FC1E220P
Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can
PanasonicEEEFC1V220P
Panasonic EEEFC1V220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC1V220AP
Cap Aluminum 22uF 35V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
NichiconUKT1E220MDD
22uF 25V 卤20% 58mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFC1V220 provided by its distributors.

Panasonic EEUFC1V220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 22uF 35V 20% Aluminum Cylindrical Can 2mm 175mA 1000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,5X11,BULK
Panasonic EEU-FC1V220 Capacitor Electrolytic Radial 22µF 35V 5mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.175A 1000h 105C Bag Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 22uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 22 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 35V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Series Name:Fc; Product Diameter:5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1V220.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V220
  • EEU-FC1V220.