Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRWS220M63V5X11F

Aluminum Electrolytic Cap 22uF 63V 20% 1000 hours 105C Radial leads AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWS220M63V5X11F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.106
$ 0.106
Stock
17,000
140,718
140,718
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
71 mA
71 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NIC ComponentsNRE-SX220M25V5X7F
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 0.49 Ohm 160mA 1000h 105C Bulk
NIC ComponentsNNR220M16V5X11F
Capacitor Aluminum 22uF 16VDC 20% 5 X 11mm RDL 2mm 13.57 Ohm 50mA 2000 hr Bulk

Descriptions

Descriptions of NIC Components NRWS220M63V5X11F provided by its distributors.

Aluminum Electrolytic Cap 22uF 63V 20% 1000 hours 105C Radial leads AEC-Q200
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 2.4 Ohm 140mA 1000h 105C Bulk
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS