Molex 41792-0515

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, 0.38µm Gold (Au) Selective Plating
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41792-0515.

_legacy Avnet

Datasheet2 pages13 years ago

IHS

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-7.10%

CAD Models

Download Molex 41792-0515 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
$ 0.398
$ 0.398
Stock
39,593
408,376
408,376
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.96 mm
3.96 mm
3.96 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 6 Circuits
KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
TE Connectivity / AMP3-641210-6
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity641121-6
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity3-641208-6
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Molex 41792-0515 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, 0.38µm Gold (Au) Selective Plating
Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.156 Inch Pitch, Solder Terminal,
Molex 41792-0515 Headers & Wire Housings, KK 156 Header Assembly, Frlk K, Rtan 6 Circuit, 15 Sgold
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
6pin 3.96mm 1 Friction Lock,Header 7A 380nm
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
CONN, R/A HEADER, 6POS, 1ROW, 3.96MM;
Header Connector, pcb Mount, recept,6 Contacts, pin,0.156 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: Yes |Molex 41792-0515

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0417920515
  • 41792-0515.
  • 417920515