Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641208-6

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-156 Series
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641208-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet7 pages1 year ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+3.39%

CAD Models

Download TE Connectivity 3-641208-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.916
Stock
163,265
1,518
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.96 mm
3.9624 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 26-61-4060 KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 6 Circuits
TE Connectivity3-641119-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-647139-6
Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag/Box
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Descriptions

Descriptions of TE Connectivity 3-641208-6 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-156 Series
6 Position 3.96 mm Through Hole Rectangular Connector Header
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Package
6pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
WIRE-BOARD CONNECTOR HEADER 6POS, 3.96MM
FRCTN LK HDR STR 6P Square post gold
Wire-Board Connector Header 6 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 3-641208-6.
06P MTA156 HDR ASSY FL ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-641208-6 | Internal Number: 3-641208-6 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641208-6 .
  • 3-641208-6.