Molex 09-48-3065

KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 6 Circuits
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-3065.

IHS

Datasheet11 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.41%

CAD Models

Download Molex 09-48-3065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RECT CONN Receptacle, Bottom Entry Female Socket Through Hole 6 POS 3.96mm Solder Gold Tray
KK 396 PC Board Connector, Right-Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 6 Circuits
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 7 Circuits
TE Connectivity175783-1
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Loose

Descriptions

Descriptions of Molex 09-48-3065 provided by its distributors.

KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 6 Circuits
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle
Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole Tray
Avnet Japan
Locking Ramp,Receptacle 3.96mm 1 6pin 4.5A 380nm gold board mount,edge mount,Through hole mounting
Headers & Wire Housings KK 156 PCB Assy RtAn 06 Ckt Gold
Connector, Rcpt, 6Pos, 1Row, 3.96Mm; |Molex 09-48-3065
Socket Header PCB - Right-Angle 6P
CONN, R/A RCPT, 6POS, 1ROW, 3.96MM, TH;
CONN RCPT 6P 0.156 GOLD EDGE MNT
PORTABLE OUTLET BOX FS/FD STYL
CONN, R/A RCPT, 6POS, 1ROW, 3.96MM, TH; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 396 41815 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009483065
  • 009483065
  • 09483065
  • 9483065
  • A-41815-0429