Molex 26-60-5060

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-5060.

IHS

Datasheet7 pages11 years ago

Molex

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-17.78%

CAD Models

Download Molex 26-60-5060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 3.115
$ 3.115
Stock
339,041
109,550
109,550
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.96 mm
3.9624 mm
3.9624 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
Molex 26-48-1062 KK 396 Breakaway Header, Right-Angle, 6 Circuits, Tin (Sn) Plating
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES
TE Connectivity640389-6
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Molex 26-60-5060 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 6 Position 3.96mm Solder Right Angle Thru-Hole Bag
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle
CONN, R/A PIN HDR, 6POS/1ROW, 3.96MM/THT; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Header; Product Range:KK 396 41792 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026-60-5060
  • 0026605060
  • 026605060
  • 26605060
  • 41792-0006