Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-61-5060

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-5060.

IHS

Datasheet6 pages17 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+7.06%

CAD Models

Download Molex 26-61-5060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 0.367
$ 0.367
Stock
76,296
302,144
302,144
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle, 6 Circuits, Gold (Au) Plating
KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating
TE Connectivity / AMP3-641210-6
Headers & Wire Housings FRCTN LK HDR RA 6P Square post gold
TE Connectivity280611-2
Wtb Conn, Header, 6Pos, 1Row, 3.96Mm; |Te Connectivity Amp 280611-2
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Descriptions

Descriptions of Molex 26-61-5060 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
Pin Header, 6 Contacts, 1 Row, 3.96mm, Gold, 7A, Right Angle, Partially Shrouded, Brass, THT RA
Connector Unshrouded Header HDR 8 Position 3.96mm Solder Straight Through Hole
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
CONN, R/A PIN HDR, 6POS/1ROW, 3.96MM/THT; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: KK 396 41792 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026615060
  • 026615060
  • 26-61-5060..
  • 26615060
  • 41792-0023