TE Connectivity / AMP 3-641210-6

Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Package
$ 2.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-641210-6.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-641210-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Right-Angle, 6 Circuits, Gold (Au) Plating
KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity644754-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity280611-2
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-HoleCarton
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Descriptions

Descriptions of TE Connectivity / AMP 3-641210-6 provided by its distributors.

Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Package
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Post Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:0.156"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
06P MTA156 HRD FL RA FB 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-641210-6 | Internal Number: 3-641210-6 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors