Molex 173109-0082

Conn D-Subminiature M 50 POS 2.84mm Solder Cup ST Cable Mount 50 Terminal 1 Port Carton
$ 8.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173109-0082.

IHS

Datasheet3 pages2 years ago
Datasheet12 pages18 years ago

JRH Electronics

Molex

TME

Toby Electronics

Inventory History

3 month trend:
-17.39%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
AmphenolL717DD50P
D Sub Connector, DB50, Standard, Plug, 17D, 50 Contacts, DD, Solder Cup
AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Amphenol163A11109X
D-Sub Standard Straight Plug 50 Pin - Solder - ThruHole Tin Plated Steel GI
Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of Molex 173109-0082 provided by its distributors.

Conn D-Subminiature M 50 POS 2.84mm Solder Cup ST Cable Mount 50 Terminal 1 Port Carton
D Subminiature Connector, 50 Contact(s), Male, 0.112 inch Pitch, Solder Terminal, Locking, Plug
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 50 Circuits
High-Density D-Sub; Female; Straight; PCB Through Hole; Gold; 26 Circuits
D Sub Conn, Plug, 50Pos, Solder Cup; D Sub Connector Type:standard; Gender:plug; Product Range:173109 Series; No. Of Contacts:50Contacts; D Sub Shell Size:dd; Contact Termination Type:solder Cup; Connector Mounting:panel Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173109-0082.
  • 1731090082
  • F50P0-G2
  • F50P0G2