Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-050-103L001

Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
$ 3.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-050-103L001.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-45.25%

Alternate Parts

Price @ 1000
$ 3.605
$ 2.398
$ 2.398
Stock
3,119
4,168
4,168
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
50
50
50
Number of Rows
3
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
D Sub Conn, Plug, Dd, 50Pos, Solder Cup; |Amphenol Communications Solutions L717SDD50PC309
CONNECTOR, D-SUB, PLUG, 50POS PANEL MOUNT
CONNECTOR, D-SUB, PLUG, 50POS PANEL MOUNT
CONN D-SUB PLUG 50POS PNL MNT
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS Solder Cup RA Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of NorComp 171-050-103L001 provided by its distributors.

Conn D-Subminiature M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal
Male Pins,Plug Solder pad 3 50pin Nickel Plated,Steel 5A gold Black panel mount
D Sub, Plug, Solder, Str, 50Way; |Norcomp 171-050-103L001
D SUB, PLUG, SOLDER, STR, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DD; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Brass; Co

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc