Molex 172704-0032

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 3 Circuits
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0032.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago
Datasheet18 pages19 years ago

Newark

TME

Mouser

Inventory History

3 month trend:
-15.49%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HARTING Elektronik09691100022
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR PLUG 2 (POWER/COAX) CONTACTS
AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity104257-5
Receptacle Connector 267V AC 6P 1 Row Free-Hanging Mount Thermoplastic Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 172704-0032 provided by its distributors.

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 3 Circuits
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Crimp Terminal, Hole .122
Conn Mixed Layout D-Sub Housing Receptacle 3 POS ST Cable Mount
D Sub Housing, Rcpt, 3Pos, Da, Steel; No. Of Positions:3Positions; Connector Type:combo Layout D Sub; Connector Shell Size:da-3W3; Product Range:172704 Series; Gender:receptacle; Connector Body Material:steel Body

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040032
  • FM-3W3-S-K121
  • FM3W3S-K121