Molex 08-56-0108

KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, 0.51µm Select Gold (Au) over Gold Flash
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-56-0108.

Sager Electronics

Datasheet2 pages9 years ago

Molex

Farnell

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-22.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.76
$ 0.606
Stock
211,542
139,973
Authorized Distributors
6
6
Connector Type
Connector, PCB, Power, Signal, Socket
Connector, Crimp, PCB, Power, Signal
Number of Contacts
1
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Brass
Brass
Contact Plating
Gold
Gold
Housing Material
-
-
Max Current Rating
5 A
5 A
Max Voltage Rating (AC)
250 V
-
Max Operating Temperature
50 °C
50 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating

Descriptions

Descriptions of Molex 08-56-0108 provided by its distributors.

KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, 0.51µm Select Gold (Au) over Gold Flash
Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Piece
PIN AND SOCKET CONTACTS; Available until stocks are exhausted
Headers & Wire Housings KK 156 TERMINAL CRIMP 22-26 AWG GOLD
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Bag
Cross Referenced to MOLEX - Part MOL08-56-0108
KK 100 Crp Term Std 22-30 Awg SGold
Molex , KK 396, 0.35mm2, 0.1mm
Product Range:KK 2578; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008560108
  • 008560108
  • 08-56-0108.
  • 08560108
  • 2578-(550)L
  • 8560108