Molex 08-56-0107

KK® 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-56-0107.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.606
$ 0.76
Stock
153,973
218,542
Authorized Distributors
6
6
Connector Type
Connector, Crimp, PCB, Power, Signal
Connector, PCB, Power, Signal, Socket
Number of Contacts
-
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Brass
Brass
Contact Plating
Gold
Gold
Housing Material
-
-
Max Current Rating
5 A
5 A
Max Voltage Rating (AC)
-
250 V
Max Operating Temperature
50 °C
50 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 08-56-0107 provided by its distributors.

KK® 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, 0.51µm Selective Gold (Au)
KK 2578 ROHS3Compliant Non-Gendered POWER Non-Gendered Contact 0.065inch
Headers & Wire Housings KK 156 TERMINAL CRIMP 22-26 AWG GOLD
Connector Contact, skt, idc Terminal |Molex 08-56-0107
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Reel
HEADERS, 08-56-0106 7K REEL REEL OF 7000
KK 156 TERMINAL CRIMP 2226 AWG GOLD
CRIMP TERMINAL, 24-18AWG; Connector Type:Contact, Crimp; Series:2578; Contact Plating:Gold; Contact Material:Brass; Contact Termination:Crimp; Termination Method:Crimp; Wire Size (AWG):26AWG to 22AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008560107
  • 008560107
  • 08560107
  • 2578-(550)
  • 8560107