Molex 08-50-0113

KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-50-0113.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Upverter

Molex

Master Electronics

Inventory History

3 month trend:
+0.83%

CAD Models

Download Molex 08-50-0113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.027
$ 0.048
Stock
26,261,875
1,597,023
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Contacts
1
1
Number of Rows
1
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity350570-1
Rectangular Connector Contacts; 350570-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel
TE Connectivity1971795-1
Rectangular Connector Contacts; 1971795-1; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 28 AWG

Descriptions

Descriptions of Molex 08-50-0113 provided by its distributors.

KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
Terminal, Socket, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 2759 Series, KK 254
Contact SKT Crimp ST Cable Mount 22-30AWG KK 254 Reel
Connector Accessory, 0.062in Max Cable Dia, Contact
HCMOS Output Clock Oscillator, 12.8MHz Nom
.100 KK CONNECTOR CRIMP TERMINAL REEL 10 000
2759-(P909)B KK 100 CRP TERM STD 22-30 AWG
CONTACT, SOCKET, 30-22AWG, CRIMP;
Same Part as 8500113 / 2759-(P909)B / 0008500113; Molex Tin-Plated Crimp Terminal, Female Contact, KK 254 Series, Max 0.35mm², Min 0.05mm²

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • '08500113
  • 0008500113
  • 0050291757
  • 008-50-0113
  • 00850-0113
  • 008500113
  • 08-50-0113..
  • 0850-0113
  • 08500113
  • 2759-(P909)B
  • 50-29-1757
  • 50291757
  • 85-00-113
  • 8500113