Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 08-50-0106

Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-50-0106.

Molex

Datasheet1 page6 years ago
Datasheet2 pages18 years ago
Datasheet2 pages14 years ago

Farnell

Upverter

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-8.83%

CAD Models

Download Molex 08-50-0106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity770904-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 08-50-0106 provided by its distributors.

Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²
Signal and Industrial Connectors; MOLEX; 08-50-0106; Straight; US; 1; Crimp
KK 156 TERMINAL CRIMP 18-24 AWG TIN
Molex 8500106 KK 396 Crimp Terminal Tin Brass 18-24 AWG 1000 Pcs
Terminal, Socket, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 2478 Series, KK 396
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Cross Referenced to MOLEX - Part MOL08-50-0106
.156 SERIES CRIMP TERMINAL;TIN PLAT CONTCT;18-24AWG
Crimp Terminal, Female, Tin, 18 ... 24AWG
Contact SKT Crimp ST Cable Mount Bag
@156 KK TERM LOOSE TFT 18-20 <AZ (5)(10)
CONTACT, FEMALE, 24-18AWG, CRIMP
CRIMP PIN, 18-24AWG, PK1000; Series:KK; For Use With:2574, 2139, 41695, 3069, 6422, 5265, 5239 Housing; Current Rating:5A; Contact Plating:Tin; Contact Material:Brass; Contact Size:18; Contact Gender:Socket; Contact Termination:Crimp; Approval Bodies:UL, CSA; Cable Diameter Max:1.02mm; Cable Diameter Min:0.5mm; Colour:Tin; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Gender:Receptacle; Termination Method:Crimp; Voltage Rating VAC:250V; Wire Area Size Max:0.933mm²; Wire Area Size Min:0.336mm²; Wire Size:18AWG; Wire Size AWG Max:18AWG; Wire Size AWG Min:24AWG; Insulation Diameter Max:2.79mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -8500106
  • 0-00850010-6
  • 0008500106
  • 0050304428
  • 008500106
  • 08-50-0106.
  • 08-50-0106..
  • 08-50-0106...
  • 08500106
  • 2478-1-(P909)L
  • 50-30-4428
  • 50304428
  • 8-50-0106
  • 8500106