Mill-Max 310-44-110-41-001000

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 5.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-44-110-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.702
$ 6.19
Stock
495
2,285
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
-
-
Contact Plating
Gold
Lead, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5535676-1
Conn Socket Strip RCP 2 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity5520258-3
TE Connectivity 5520258-3 Modular Connector Ethernet 6P6C Top Entry Female
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating

Descriptions

Descriptions of Mill-Max 310-44-110-41-001000 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole
IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET
STANDARD PIN HEADER, 10 PINS, TIN OVER NICKEL

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom