TE Connectivity 5520257-2

TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520257-2.

Burklin Elektronik

Technical Drawing1 page15 years ago

Electro Sonic

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
+141%

CAD Models

Download TE Connectivity 5520257-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
TE Connectivity5558872-1
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
TE Connectivity5555980-1
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Conn Modular Jack F 4 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port
Modular Connectors / Ethernet Connectors 4P4C R/A PCB BLACK LOW PROFILE

Descriptions

Descriptions of TE Connectivity 5520257-2 provided by its distributors.

TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
JACK, VERTICAL, 4/4; Modular Connector Type: RJ22 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 4P4C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount; Connector O
Telecom And Datacom Connector, 4 Contact(S), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Box/Package/Tray
Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn Mod, Rj22 Jack, 1 X 1 (Port), 4P4C; |Te Connectivity Amp 5520257-2.
MJ,TE,4P,PNL STOPS Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Modular Connector Style: Jack PCB Mount Orientation: Vertical Standard RJ Type Jacks & Plugs | Rj22 Connector | Part Number: 5520257-2 | Internal Number: 5520257-2 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520257-2.