TE Connectivity 5535676-1

Conn Socket Strip RCP 2 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535676-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.22%

CAD Models

Download TE Connectivity 5535676-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-07-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Push-Pull,Receptacle 1 1pin 4.6A 250nm gold Black Through hole mounting 2.54mm*8.13mm*8.13mm
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 2 Circuits
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions75915-802LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SLW Series
Amphenol Communications Solutions75915-302LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS

Descriptions

Descriptions of TE Connectivity 5535676-1 provided by its distributors.

Conn Socket Strip RCP 2 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
CONN SCKT STRP RCP 52 POS 2.54MM SLDR RA TH
CONN RCPT 2POS 0.1 GOLD PCB R/A
Push-Pull,Receptacle 1 2pin Push-pull type Female Socket Black Through hole mounting 132.08mm(Length)*8.13mm(height)
CONNECTOR, RECEPTACLE, 2POS, 2ROW; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated
02 MODII HORZ SR CE 100CL PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Connector System: Board-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Receptacle Horizontal Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5535676-1 | Internal Number: 5535676-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535676-1 .