Microchip TC7662BCPA

Switched Capacitor Regulator, 0.02A, 35kHz Switching Freq-Max, CMOS, PDIP8
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7662BCPA.

Microchip SCT

Datasheet11 pages25 years ago

Augswan

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.89%

CAD Models

Download Microchip TC7662BCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 2.39
Stock
273,162
148,012
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
35 kHz
35 kHz
Min Input Voltage
1.5 V
-
Max Input Voltage
15 V
15 V
Min Output Voltage
-15 V
-15 V
Max Output Voltage
-1.5 V
-1.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8
Texas InstrumentsTL5001AIP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Texas InstrumentsLM2574N-ADJ
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Microchip TC7662BCPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 35kHz Switching Freq-Max, CMOS, PDIP8
Charge Pump IN Volt -15 Volt to -1.5 Volt 20mA Automotive 8-Pin PDIP
TC7662B Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 6.6mm 20mA 730mW
TC7662 Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - PDIP-8
Microchip TC7662BCPA; Inverting DC-DC Converter; 8-Pin PDIP
NO Charge pump 1 -15V~-1.5V 1.5V~15V 20mA 35kHz DIP-8 DC-DC Converters ROHS
CONVERTER, DC-DC, HI VOLT, PDIP8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 15V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 20mA; Fixed Output Voltage Nom.: -; Adjustable Outp
The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to acorresponding -3V to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP andCERDIP packages in commercial and extended temperature ranges. Part Number Package Operating Temp.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7662BCPA.