Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33063AVPG

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33063AVPG.

IHS

Datasheet16 pages3 years ago

Augswan

onsemi

Master Electronics

Farnell

Inventory History

3 month trend:
-73.09%

CAD Models

Download onsemi MC33063AVPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.622
$ 0.622
Stock
1,751,434
42,396,938
42,396,938
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
33 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
onsemiNCV3064PG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUC3843N
Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz

Descriptions

Descriptions of onsemi MC33063AVPG provided by its distributors.

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, PDIP, TH, 8-Pin
1.5 AMP, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
NCV33063AV: 1.5 A, Step-Up/Down/Inverting Switching Regulator (Ext Temp - Auto)
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube
MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator
DC/DC CONV, BOOST/BUCK, 100KHZ, DIP-8; Topology: Boost, Buck, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 1.5A; Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd