Microchip TC7662BEPA

Switched Capacitor Regulator, 0.02A, 35kHz Switching Freq-Max, CMOS, PDIP8
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7662BEPA.

Microchip SCT

Datasheet11 pages25 years ago

Augswan

Microchip

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.18%

CAD Models

Download Microchip TC7662BEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 1.86
Stock
147,915
272,993
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
35 kHz
35 kHz
Min Input Voltage
-
1.5 V
Max Input Voltage
15 V
15 V
Min Output Voltage
-15 V
-15 V
Max Output Voltage
-1.5 V
-1.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesICL7660EPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsTL5001AIP
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 20mA 1.4mA 440.409842mg 50V
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8
Texas InstrumentsTPS6734IP
Fixed 12-V 120-MA Boost-Converter Supply 8-PDIP -40 to 85
Analog DevicesMAX4391CPA+
MAX4391 Tube Matte Tin (Sn) Obsolete DC to DC switching regulator 6V 7.62mm 150mA 100Hz~75kHz

Descriptions

Descriptions of Microchip TC7662BEPA provided by its distributors.

Switched Capacitor Regulator, 0.02A, 35kHz Switching Freq-Max, CMOS, PDIP8
TC7662B Tube Active Ratiometric DC to DC switching regulator 15V 6.6mm 20mA 730mW
TC7662B Series 15 V 35 kHz 20 mA Charge Pump DC-to-DC Converter - PDIP-8
Charge Pump No 10KHz~35KHz Fixed 1 -1.5V~-15V -Vin,2Vin 15V 1.5V PDIP-8 10.16mm*6.6mm*4.06mm
Charge Pump INV -15V to -1.5V 20mA 8-Pin PDIP Tube
Converter, Dc-Dc, Hi Volt, Pdip8; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:15V; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:20Ma; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Rohs Compliant: Yes |Microchip Technology TC7662BEPA
The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3V to +18V input to acorresponding -3V to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3V to 18V versus 1.5V to10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground. The TC7662A directly is recommended for designs requiring greater output current and/or lower input/ output voltage drop. It is available in 8-pin PDIP andCERDIP packages in commercial and extended temperature ranges. Part Number Package Operating Temp.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.